New Product
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV155BT

DigiKey Part Number
4713-TCMIV155BTTR-ND - Tape & Reel (TR)
4713-TCMIV155BTCT-ND - Cut Tape (CT)
4713-TCMIV155BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV155BT
Description
TANT 20% 35V 1.5UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.64900kr.26.49
50kr.2.01780kr.100.89
100kr.1.82290kr.182.29
500kr.1.49394kr.746.97
1.000kr.1.39229kr.1,392.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.30864kr.2,617.28
4.000kr.1.23979kr.4,959.16
6.000kr.1.20530kr.7,231.80
10.000kr.1.16708kr.11,670.80
14.000kr.1.14474kr.16,026.36
20.000kr.1.12324kr.22,464.80
24.000kr.1.11306kr.26,713.44
48.000kr.1.07874kr.51,779.52
50.000kr.1.07692kr.53,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000