New Product
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIE105AT

DigiKey Part Number
4713-TCMIE105ATTR-ND - Tape & Reel (TR)
4713-TCMIE105ATCT-ND - Cut Tape (CT)
4713-TCMIE105ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIE105AT
Description
TANT 20% 25V 1UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95300kr.19.53
50kr.1.46200kr.73.10
100kr.1.31170kr.131.17
500kr.1.05828kr.529.14
1.000kr.0.98010kr.980.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91575kr.1,831.50
4.000kr.0.86280kr.3,451.20
6.000kr.0.83629kr.5,017.74
10.000kr.0.80690kr.8,069.00
14.000kr.0.78972kr.11,056.08
20.000kr.0.77320kr.15,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250