
TCMID336DT | |
|---|---|
DigiKey Part Number | 4713-TCMID336DTTR-ND - Tape & Reel (TR) 4713-TCMID336DTCT-ND - Cut Tape (CT) 4713-TCMID336DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID336DT |
Description | TANT 20% 20V 33UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.68860 | kr.184.43 |
| 100 | kr.3.37670 | kr.337.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.84944 | kr.1,424.72 |
| 1.000 | kr.2.68638 | kr.2,686.38 |
| 1.500 | kr.2.60473 | kr.3,907.09 |
| 2.500 | kr.2.51427 | kr.6,285.67 |
| 3.500 | kr.2.46137 | kr.8,614.80 |
| 5.000 | kr.2.41049 | kr.12,052.45 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

