
TCMIC475AT | |
|---|---|
DigiKey Part Number | 4713-TCMIC475ATTR-ND - Tape & Reel (TR) 4713-TCMIC475ATCT-ND - Cut Tape (CT) 4713-TCMIC475ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC475AT |
Description | TANT 20% 16V 4.7UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.17040 | kr.58.52 |
| 100 | kr.1.04420 | kr.104.42 |
| 500 | kr.0.83308 | kr.416.54 |
| 1.000 | kr.0.76790 | kr.767.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71424 | kr.1,428.48 |
| 4.000 | kr.0.67009 | kr.2,680.36 |
| 6.000 | kr.0.64799 | kr.3,887.94 |
| 10.000 | kr.0.62350 | kr.6,235.00 |
| 14.000 | kr.0.60918 | kr.8,528.52 |
| 20.000 | kr.0.59541 | kr.11,908.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

