New Product
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIC335AT

DigiKey Part Number
4713-TCMIC335ATTR-ND - Tape & Reel (TR)
4713-TCMIC335ATCT-ND - Cut Tape (CT)
4713-TCMIC335ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIC335AT
Description
TANT 20% 16V 3.3UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.62000kr.16.20
50kr.1.20360kr.60.18
100kr.1.07450kr.107.45
500kr.0.85790kr.428.95
1.000kr.0.79095kr.790.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73592kr.1,471.84
4.000kr.0.69062kr.2,762.48
6.000kr.0.66794kr.4,007.64
10.000kr.0.64281kr.6,428.10
14.000kr.0.62812kr.8,793.68
20.000kr.0.61399kr.12,279.80
24.000kr.0.60730kr.14,575.20
48.000kr.0.58475kr.28,068.00
50.000kr.0.58356kr.29,178.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500