
TCMIC226BT | |
|---|---|
DigiKey Part Number | 4713-TCMIC226BTTR-ND - Tape & Reel (TR) 4713-TCMIC226BTCT-ND - Cut Tape (CT) 4713-TCMIC226BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC226BT |
Description | TANT 20% 16V 22UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.07700 | kr.20.77 |
| 50 | kr.1.56240 | kr.78.12 |
| 100 | kr.1.40370 | kr.140.37 |
| 500 | kr.1.13580 | kr.567.90 |
| 1.000 | kr.1.05304 | kr.1,053.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98492 | kr.1,969.84 |
| 4.000 | kr.0.92888 | kr.3,715.52 |
| 6.000 | kr.0.90081 | kr.5,404.86 |
| 10.000 | kr.0.86971 | kr.8,697.10 |
| 14.000 | kr.0.85153 | kr.11,921.42 |
| 20.000 | kr.0.83403 | kr.16,680.60 |
| 24.000 | kr.0.82574 | kr.19,817.76 |
| 48.000 | kr.0.79782 | kr.38,295.36 |
| 50.000 | kr.0.79634 | kr.39,817.00 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

