New Product
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIA337ETLSR100

DigiKey Part Number
4713-TCMIA337ETLSR100TR-ND - Tape & Reel (TR)
4713-TCMIA337ETLSR100CT-ND - Cut Tape (CT)
4713-TCMIA337ETLSR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIA337ETLSR100
Description
TANT 20% 10V 330UF E LSR 100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.12.98400kr.129.84
50kr.10.72220kr.536.11
100kr.10.02290kr.1,002.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.8.97363kr.3,589.45
800kr.8.58349kr.6,866.79
1.200kr.8.38803kr.10,065.64
2.000kr.8.17144kr.16,342.88
2.800kr.8.04476kr.22,525.33
4.000kr.7.92285kr.31,691.40
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500