
TCMIA337ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCMIA337ETLSR100TR-ND - Tape & Reel (TR) 4713-TCMIA337ETLSR100CT-ND - Cut Tape (CT) 4713-TCMIA337ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337ETLSR100 |
Description | TANT 20% 10V 330UF E LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.97000 | kr.18.97 |
| 10 | kr.13.16900 | kr.131.69 |
| 50 | kr.10.87440 | kr.543.72 |
| 100 | kr.10.16520 | kr.1,016.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.10103 | kr.3,640.41 |
| 800 | kr.8.70534 | kr.6,964.27 |
| 1.200 | kr.8.50711 | kr.10,208.53 |
| 2.000 | kr.8.28744 | kr.16,574.88 |
| 2.800 | kr.8.15896 | kr.22,845.09 |
| 4.000 | kr.8.03532 | kr.32,141.28 |
| 4.800 | kr.7.97678 | kr.38,288.54 |
| Unit Price without VAT: | kr.18.97000 |
|---|---|
| Unit Price with VAT: | kr.23.71250 |

