
TCKOJ107CT | |
|---|---|
DigiKey Part Number | 4713-TCKOJ107CTTR-ND - Tape & Reel (TR) 4713-TCKOJ107CT-ND - Cut Tape (CT) 4713-TCKOJ107CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ107CT |
Description | TANT 10% 6.3V 100UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.76000 | kr.37.60 |
| 50 | kr.2.91640 | kr.145.82 |
| 100 | kr.2.65650 | kr.265.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.21748 | kr.1,108.74 |
| 1.000 | kr.2.08180 | kr.2,081.80 |
| 1.500 | kr.2.01384 | kr.3,020.76 |
| 2.500 | kr.1.93854 | kr.4,846.35 |
| 3.500 | kr.1.89452 | kr.6,630.82 |
| 5.000 | kr.1.85218 | kr.9,260.90 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

