
TCKOJ477ET | |
|---|---|
DigiKey Part Number | 4713-TCKOJ477ETTR-ND - Tape & Reel (TR) 4713-TCKOJ477ETCT-ND - Cut Tape (CT) 4713-TCKOJ477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ477ET |
Description | TANT 10% 6.3V 470UF E CASE STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.64500 | kr.106.45 |
| 50 | kr.8.70360 | kr.435.18 |
| 100 | kr.8.10440 | kr.810.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.20573 | kr.2,882.29 |
| 800 | kr.6.87176 | kr.5,497.41 |
| 1.200 | kr.6.70450 | kr.8,045.40 |
| 2.000 | kr.6.51911 | kr.13,038.22 |
| 2.800 | kr.6.41067 | kr.17,949.88 |
| 4.000 | kr.6.30642 | kr.25,225.68 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

