
TCKIE686ET | |
|---|---|
DigiKey Part Number | 4713-TCKIE686ETTR-ND - Tape & Reel (TR) 4713-TCKIE686ETCT-ND - Cut Tape (CT) 4713-TCKIE686ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE686ET |
Description | TANT 10% 25V 68UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.10.69300 | kr.106.93 |
| 50 | kr.8.73960 | kr.436.98 |
| 100 | kr.8.13720 | kr.813.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.23263 | kr.2,893.05 |
| 800 | kr.6.89641 | kr.5,517.13 |
| 1.200 | kr.6.72803 | kr.8,073.64 |
| 2.000 | kr.6.54143 | kr.13,082.86 |
| 2.800 | kr.6.43228 | kr.18,010.38 |
| 4.000 | kr.6.32728 | kr.25,309.12 |
| 4.800 | kr.6.27751 | kr.30,132.05 |
| 9.600 | kr.6.10992 | kr.58,655.23 |
| 10.000 | kr.6.10106 | kr.61,010.60 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

