
TCMIA337ET | |
|---|---|
DigiKey Part Number | 4713-TCMIA337ETTR-ND - Tape & Reel (TR) 4713-TCMIA337ETCT-ND - Cut Tape (CT) 4713-TCMIA337ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337ET |
Description | TANT 20% 10V 330UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.46000 | kr.16.46 |
| 10 | kr.11.34300 | kr.113.43 |
| 50 | kr.9.30040 | kr.465.02 |
| 100 | kr.8.66890 | kr.866.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.72130 | kr.3,088.52 |
| 800 | kr.7.36919 | kr.5,895.35 |
| 1.200 | kr.7.19281 | kr.8,631.37 |
| 2.000 | kr.6.99726 | kr.13,994.52 |
| 2.800 | kr.6.88293 | kr.19,272.20 |
| 4.000 | kr.6.77293 | kr.27,091.72 |
| 4.800 | kr.6.72080 | kr.32,259.84 |
| 9.600 | kr.6.54524 | kr.62,834.30 |
| Unit Price without VAT: | kr.16.46000 |
|---|---|
| Unit Price with VAT: | kr.20.57500 |

