
TCKIA476BT | |
|---|---|
DigiKey Part Number | 4713-TCKIA476BTTR-ND - Tape & Reel (TR) 4713-TCKIA476BTCT-ND - Cut Tape (CT) 4713-TCKIA476BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA476BT |
Description | TANT 10% 10V 47UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.16700 | kr.21.67 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.46670 | kr.146.67 |
| 500 | kr.1.18904 | kr.594.52 |
| 1.000 | kr.1.10332 | kr.1,103.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03285 | kr.2,065.70 |
| 4.000 | kr.0.97482 | kr.3,899.28 |
| 6.000 | kr.0.94577 | kr.5,674.62 |
| 10.000 | kr.0.91357 | kr.9,135.70 |
| 14.000 | kr.0.89475 | kr.12,526.50 |
| 20.000 | kr.0.87663 | kr.17,532.60 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

