New Product
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIC105AT

DigiKey Part Number
4713-TCKIC105ATTR-ND - Tape & Reel (TR)
4713-TCKIC105ATCT-ND - Cut Tape (CT)
4713-TCKIC105ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIC105AT
Description
TANT 10% 16V 1UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.67800kr.16.78
50kr.1.24740kr.62.37
100kr.1.11560kr.111.56
500kr.0.89196kr.445.98
1.000kr.0.82304kr.823.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76633kr.1,532.66
4.000kr.0.71966kr.2,878.64
6.000kr.0.69631kr.4,177.86
10.000kr.0.67041kr.6,704.10
14.000kr.0.65528kr.9,173.92
20.000kr.0.64072kr.12,814.40
24.000kr.0.63383kr.15,211.92
48.000kr.0.61060kr.29,308.80
50.000kr.0.60936kr.30,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000