220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA227ET

DigiKey Part Number
4713-TCKIA227ETTR-ND - Tape & Reel (TR)
4713-TCKIA227ETCT-ND - Cut Tape (CT)
4713-TCKIA227ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIA227ET
Description
TANT 10% 10V 220UF E CASE STD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.22400kr.62.24
50kr.4.95120kr.247.56
100kr.4.55890kr.455.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.3.97068kr.1,588.27
800kr.3.75215kr.3,001.72
1.200kr.3.64270kr.4,371.24
2.000kr.3.52136kr.7,042.72
2.800kr.3.45045kr.9,661.26
4.000kr.3.38223kr.13,528.92
4.800kr.3.34991kr.16,079.57
9.600kr.3.24103kr.31,113.89
10.000kr.3.23525kr.32,352.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250