New Product
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA106AT

DigiKey Part Number
4713-TCKIA106ATTR-ND - Tape & Reel (TR)
4713-TCKIA106ATCT-ND - Cut Tape (CT)
4713-TCKIA106ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIA106AT
Description
TANT 10% 10V 10UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.70400kr.17.04
50kr.1.26540kr.63.27
100kr.1.13170kr.113.17
500kr.0.90572kr.452.86
1.000kr.0.83596kr.835.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77861kr.1,557.22
4.000kr.0.73141kr.2,925.64
6.000kr.0.70777kr.4,246.62
10.000kr.0.68158kr.6,815.80
14.000kr.0.66627kr.9,327.78
20.000kr.0.65154kr.13,030.80
24.000kr.0.64456kr.15,469.44
48.000kr.0.62106kr.29,810.88
50.000kr.0.61981kr.30,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750