
GMC21CG220K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG220K25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220K25NTCT-ND - Cut Tape (CT) 4713-GMC21CG220K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220K25NT |
Description | CAP0805 COG 22PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20920 | kr.20.92 |
| 500 | kr.0.15342 | kr.76.71 |
| 1.000 | kr.0.13631 | kr.136.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11078 | kr.443.12 |
| 8.000 | kr.0.10131 | kr.810.48 |
| 12.000 | kr.0.09659 | kr.1,159.08 |
| 20.000 | kr.0.09135 | kr.1,827.00 |
| 28.000 | kr.0.08828 | kr.2,471.84 |
| 40.000 | kr.0.08534 | kr.3,413.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

