
RM10J155CT | |
|---|---|
DigiKey Part Number | 4713-RM10J155CTTR-ND - Tape & Reel (TR) 4713-RM10J155CT-ND - Cut Tape (CT) 4713-RM10J155CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J155CT |
Description | RES0805 5% 1.5M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12440 | kr.3.11 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08050 | kr.8.05 |
| 250 | kr.0.06240 | kr.15.60 |
| 500 | kr.0.05198 | kr.25.99 |
| 1.000 | kr.0.04400 | kr.44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03136 | kr.156.80 |
| 10.000 | kr.0.02773 | kr.277.30 |
| 15.000 | kr.0.02596 | kr.389.40 |
| 25.000 | kr.0.02405 | kr.601.25 |
| 35.000 | kr.0.02295 | kr.803.25 |
| 50.000 | kr.0.02193 | kr.1,096.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

