New Product
1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J135CT

DigiKey Part Number
4713-RM10J135CTTR-ND - Tape & Reel (TR)
4713-RM10J135CT-ND - Cut Tape (CT)
4713-RM10J135CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10J135CT
Description
RES0805 5% 1.3M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM10F1304CTCal-Chip Electronics, Inc.5.0004713-RM10F1304CT-NDkr.0.63000Parametric Equivalent
ERJ-6GEYJ135VPanasonic Industry13.450P1.3MACT-NDkr.0.63000Direct
RMCF0805JT1M30Stackpole Electronics Inc5.000738-RMCF0805JT1M30CT-NDkr.0.63000Direct
ERJ-6ENF1304VPanasonic Industry52.632P1.30MCCT-NDkr.0.76000Upgrade
RC0805FR-071M3LYAGEO17.716311-1.30MCRCT-NDkr.0.63000Upgrade
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.12920kr.3.23
50kr.0.10400kr.5.20
100kr.0.08500kr.8.50
250kr.0.06620kr.16.55
500kr.0.05542kr.27.71
1.000kr.0.04698kr.46.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03368kr.168.40
10.000kr.0.02985kr.298.50
15.000kr.0.02799kr.419.85
25.000kr.0.02598kr.649.50
35.000kr.0.02483kr.869.05
50.000kr.0.02374kr.1,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750