
RM10J133CT | |
|---|---|
DigiKey Part Number | 4713-RM10J133CTTR-ND - Tape & Reel (TR) 4713-RM10J133CT-ND - Cut Tape (CT) 4713-RM10J133CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J133CT |
Description | RES0805 5% 13K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08500 | kr.8.50 |
| 250 | kr.0.06620 | kr.16.55 |
| 500 | kr.0.05542 | kr.27.71 |
| 1.000 | kr.0.04698 | kr.46.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03368 | kr.168.40 |
| 10.000 | kr.0.02985 | kr.298.50 |
| 15.000 | kr.0.02799 | kr.419.85 |
| 25.000 | kr.0.02598 | kr.649.50 |
| 35.000 | kr.0.02483 | kr.869.05 |
| 50.000 | kr.0.02374 | kr.1,187.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

