
RM10J121CT | |
|---|---|
DigiKey Part Number | 4713-RM10J121CTTR-ND - Tape & Reel (TR) 4713-RM10J121CT-ND - Cut Tape (CT) 4713-RM10J121CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J121CT |
Description | RES0805 5% 120 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09980 | kr.4.99 |
| 100 | kr.0.08130 | kr.8.13 |
| 250 | kr.0.06296 | kr.15.74 |
| 500 | kr.0.05274 | kr.26.37 |
| 1.000 | kr.0.04474 | kr.44.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03208 | kr.160.40 |
| 10.000 | kr.0.02843 | kr.284.30 |
| 15.000 | kr.0.02665 | kr.399.75 |
| 25.000 | kr.0.02474 | kr.618.50 |
| 35.000 | kr.0.02365 | kr.827.75 |
| 50.000 | kr.0.02261 | kr.1,130.50 |
| 60.000 | kr.0.02213 | kr.1,327.80 |
| 120.000 | kr.0.02054 | kr.2,464.80 |
| 125.000 | kr.0.02046 | kr.2,557.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

