
RM10F68R0CT | |
|---|---|
DigiKey Part Number | 4713-RM10F68R0CTTR-ND - Tape & Reel (TR) 4713-RM10F68R0CT-ND - Cut Tape (CT) 4713-RM10F68R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F68R0CT |
Description | RES0805 1% 68 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20600 | kr.2.06 |
| 25 | kr.0.15160 | kr.3.79 |
| 50 | kr.0.12220 | kr.6.11 |
| 100 | kr.0.09970 | kr.9.97 |
| 250 | kr.0.07820 | kr.19.55 |
| 500 | kr.0.06584 | kr.32.92 |
| 1.000 | kr.0.05613 | kr.56.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04087 | kr.204.35 |
| 10.000 | kr.0.03645 | kr.364.50 |
| 15.000 | kr.0.03431 | kr.514.65 |
| 25.000 | kr.0.03199 | kr.799.75 |
| 35.000 | kr.0.03066 | kr.1,073.10 |
| 50.000 | kr.0.02941 | kr.1,470.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

