
RM10F5493CT | |
|---|---|
DigiKey Part Number | 4713-RM10F5493CTTR-ND - Tape & Reel (TR) 4713-RM10F5493CT-ND - Cut Tape (CT) 4713-RM10F5493CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F5493CT |
Description | RES0805 1% 549K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16120 | kr.4.03 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.10820 | kr.10.82 |
| 250 | kr.0.08500 | kr.21.25 |
| 500 | kr.0.07206 | kr.36.03 |
| 1.000 | kr.0.06176 | kr.61.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04558 | kr.227.90 |
| 10.000 | kr.0.04090 | kr.409.00 |
| 15.000 | kr.0.03863 | kr.579.45 |
| 25.000 | kr.0.03617 | kr.904.25 |
| 35.000 | kr.0.03476 | kr.1,216.60 |
| 50.000 | kr.0.03344 | kr.1,672.00 |
| 60.000 | kr.0.03282 | kr.1,969.20 |
| 120.000 | kr.0.03077 | kr.3,692.40 |
| 125.000 | kr.0.03066 | kr.3,832.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

