
RM10F5101CT | |
|---|---|
DigiKey Part Number | 4713-RM10F5101CTTR-ND - Tape & Reel (TR) 4713-RM10F5101CT-ND - Cut Tape (CT) 4713-RM10F5101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F5101CT |
Description | RES0805 1% 5.10K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-075K1L | YAGEO | 9.605 | YAG3744CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW08055K10FKEAC | Vishay Dale | 52.395 | 541-CRCW08055K10FKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805FR-105K1L | YAGEO | 7.194 | 13-RC0805FR-105K1LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0805FR-135K1L | YAGEO | 30.321 | 13-RC0805FR-135K1LCT-ND | kr.0.63000 | Parametric Equivalent |
| RK73G2ATTD5101F | KOA Speer Electronics, Inc. | 4.483 | 2019-RK73G2ATTD5101FCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.14960 | kr.3.74 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.09830 | kr.9.83 |
| 250 | kr.0.07708 | kr.19.27 |
| 500 | kr.0.06492 | kr.32.46 |
| 1.000 | kr.0.05535 | kr.55.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04030 | kr.201.50 |
| 10.000 | kr.0.03594 | kr.359.40 |
| 15.000 | kr.0.03383 | kr.507.45 |
| 25.000 | kr.0.03154 | kr.788.50 |
| 35.000 | kr.0.03023 | kr.1,058.05 |
| 50.000 | kr.0.02900 | kr.1,450.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

