New Product
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F4700CT

DigiKey Part Number
4713-RM10F4700CTTR-ND - Tape & Reel (TR)
4713-RM10F4700CT-ND - Cut Tape (CT)
4713-RM10F4700CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F4700CT
Description
RES0805 1% 470 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07470RLYAGEO38.301YAG3733CT-NDkr.0.63000Parametric Equivalent
CRCW0805470RFHEAPVishay Dale4.629541-CRCW0805470RFHEAPCT-NDkr.1.39000Parametric Equivalent
CRCW0805470RFKEACVishay Dale58.633541-4147-1-NDkr.0.63000Parametric Equivalent
CRCW0805470RFKTAVishay Dale1.364541-CRCW0805470RFKTACT-NDkr.1.01000Parametric Equivalent
RC0805FR-10470RLYAGEO7.97813-RC0805FR-10470RLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.14200kr.3.55
50kr.0.11540kr.5.77
100kr.0.09450kr.9.45
250kr.0.07380kr.18.45
500kr.0.06214kr.31.07
1.000kr.0.05294kr.52.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03836kr.191.80
10.000kr.0.03415kr.341.50
15.000kr.0.03211kr.481.65
25.000kr.0.02990kr.747.50
35.000kr.0.02864kr.1,002.40
50.000kr.0.02744kr.1,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750