
RM10F4302CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4302CTTR-ND - Tape & Reel (TR) 4713-RM10F4302CT-ND - Cut Tape (CT) 4713-RM10F4302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4302CT |
Description | RES0805 1% 43K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14080 | kr.3.52 |
| 50 | kr.0.11400 | kr.5.70 |
| 100 | kr.0.09340 | kr.9.34 |
| 250 | kr.0.07296 | kr.18.24 |
| 500 | kr.0.06144 | kr.30.72 |
| 1.000 | kr.0.05242 | kr.52.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03811 | kr.190.55 |
| 10.000 | kr.0.03398 | kr.339.80 |
| 15.000 | kr.0.03198 | kr.479.70 |
| 25.000 | kr.0.02981 | kr.745.25 |
| 35.000 | kr.0.02857 | kr.999.95 |
| 50.000 | kr.0.02740 | kr.1,370.00 |
| 60.000 | kr.0.02686 | kr.1,611.60 |
| 120.000 | kr.0.02505 | kr.3,006.00 |
| 125.000 | kr.0.02496 | kr.3,120.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

