
RM10F4223CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4223CTTR-ND - Tape & Reel (TR) 4713-RM10F4223CT-ND - Cut Tape (CT) 4713-RM10F4223CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4223CT |
Description | RES0805 1% 422K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.16920 | kr.4.23 |
| 50 | kr.0.13720 | kr.6.86 |
| 100 | kr.0.11280 | kr.11.28 |
| 250 | kr.0.08872 | kr.22.18 |
| 500 | kr.0.07512 | kr.37.56 |
| 1.000 | kr.0.06442 | kr.64.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04745 | kr.237.25 |
| 10.000 | kr.0.04255 | kr.425.50 |
| 15.000 | kr.0.04017 | kr.602.55 |
| 25.000 | kr.0.03760 | kr.940.00 |
| 35.000 | kr.0.03612 | kr.1,264.20 |
| 50.000 | kr.0.03473 | kr.1,736.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

