
RM10F3303CT | |
|---|---|
DigiKey Part Number | 4713-RM10F3303CTTR-ND - Tape & Reel (TR) 4713-RM10F3303CT-ND - Cut Tape (CT) 4713-RM10F3303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F3303CT |
Description | RES0805 1% 330K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.16200 | kr.4.05 |
| 50 | kr.0.13240 | kr.6.62 |
| 100 | kr.0.10870 | kr.10.87 |
| 250 | kr.0.08564 | kr.21.41 |
| 500 | kr.0.07228 | kr.36.14 |
| 1.000 | kr.0.06192 | kr.61.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04542 | kr.227.10 |
| 10.000 | kr.0.04067 | kr.406.70 |
| 15.000 | kr.0.03836 | kr.575.40 |
| 25.000 | kr.0.03586 | kr.896.50 |
| 35.000 | kr.0.03443 | kr.1,205.05 |
| 50.000 | kr.0.03308 | kr.1,654.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

