New Product
3.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F3091CT

DigiKey Part Number
4713-RM10F3091CTTR-ND - Tape & Reel (TR)
4713-RM10F3091CT-ND - Cut Tape (CT)
4713-RM10F3091CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F3091CT
Description
RES0805 1% 3.09K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20600kr.2.06
25kr.0.15160kr.3.79
50kr.0.12220kr.6.11
100kr.0.09970kr.9.97
250kr.0.07820kr.19.55
500kr.0.06584kr.32.92
1.000kr.0.05613kr.56.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04087kr.204.35
10.000kr.0.03645kr.364.50
15.000kr.0.03431kr.514.65
25.000kr.0.03199kr.799.75
35.000kr.0.03066kr.1,073.10
50.000kr.0.02941kr.1,470.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000