New Product
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2701CT

DigiKey Part Number
4713-RM10F2701CTTR-ND - Tape & Reel (TR)
4713-RM10F2701CT-ND - Cut Tape (CT)
4713-RM10F2701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2701CT
Description
RES0805 1% 2.70K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF2701VPanasonic Industry57.766P2.70KCCT-NDkr.0.76000Similar
AC0805FR-072K7LYAGEO22.027YAG3717CT-NDkr.0.63000Parametric Equivalent
CRCW08052K70FKEACVishay Dale35.338541-CRCW08052K70FKEACCT-NDkr.0.63000Parametric Equivalent
CRCW08052K70FKTAVishay Dale5.000541-CRCW08052K70FKTACT-NDkr.1.01000Parametric Equivalent
RC0805FR-102K7LYAGEO28.57113-RC0805FR-102K7LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12040kr.6.02
100kr.0.09830kr.9.83
250kr.0.07708kr.19.27
500kr.0.06492kr.32.46
1.000kr.0.05535kr.55.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04030kr.201.50
10.000kr.0.03594kr.359.40
15.000kr.0.03383kr.507.45
25.000kr.0.03154kr.788.50
35.000kr.0.03023kr.1,058.05
50.000kr.0.02900kr.1,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750