
MC74VHCT244ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT244ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTR2G |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.30100 | kr.23.01 |
| 25 | kr.2.05920 | kr.51.48 |
| 100 | kr.1.79110 | kr.179.11 |
| 250 | kr.1.66284 | kr.415.71 |
| 500 | kr.1.58550 | kr.792.75 |
| 1.000 | kr.1.53745 | kr.1,537.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45465 | kr.3,636.62 |
| 5.000 | kr.1.41416 | kr.7,070.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

