Image for RM10F22R0CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F22R0CT

DigiKey Part Number
4713-RM10F22R0CTTR-ND - Tape & Reel (TR)
4713-RM10F22R0CT-ND - Cut Tape (CT)
4713-RM10F22R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F22R0CT
Description
RES0805 1% 22.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11920kr.5.96
100kr.0.09830kr.9.83
250kr.0.07660kr.19.15
500kr.0.06454kr.32.27
1.000kr.0.05503kr.55.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04002kr.200.10
10.000kr.0.03568kr.356.80
15.000kr.0.03358kr.503.70
25.000kr.0.03130kr.782.50
35.000kr.0.03000kr.1,050.00
50.000kr.0.02877kr.1,438.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750