


NCP177BMX070TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX070TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX070TCGCT-ND - Cut Tape (CT) 488-NCP177BMX070TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX070TCG |
Description | IC REG LINEAR 0.7V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.79360 | kr.19.84 |
| 100 | kr.0.67650 | kr.67.65 |
| 250 | kr.0.62056 | kr.155.14 |
| 500 | kr.0.58696 | kr.293.48 |
| 1.000 | kr.0.55925 | kr.559.25 |
| 2.500 | kr.0.52995 | kr.1,324.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49737 | kr.2,486.85 |
| 10.000 | kr.0.48325 | kr.4,832.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

