New Product
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2203CT

DigiKey Part Number
4713-RM10F2203CTTR-ND - Tape & Reel (TR)
4713-RM10F2203CT-ND - Cut Tape (CT)
4713-RM10F2203CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2203CT
Description
RES0805 1% 220K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07220KLYAGEO42.547YAG3710CT-NDkr.0.63000Parametric Equivalent
CRCW0805220KFKEACVishay Dale85.847541-CRCW0805220KFKEACCT-NDkr.0.63000Parametric Equivalent
CRCW0805220KFKTAVishay Dale16.302541-CRCW0805220KFKTACT-NDkr.1.01000Parametric Equivalent
RC0805FR-10220KLYAGEO19.11813-RC0805FR-10220KLCT-NDkr.0.63000Parametric Equivalent
RC0805FR-13220KLYAGEO47.13413-RC0805FR-13220KLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09260kr.9.26
250kr.0.07204kr.18.01
500kr.0.06048kr.30.24
1.000kr.0.05148kr.51.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03723kr.186.15
10.000kr.0.03311kr.331.10
15.000kr.0.03112kr.466.80
25.000kr.0.02896kr.724.00
35.000kr.0.02772kr.970.20
50.000kr.0.02655kr.1,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750