
RM10F1R30CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1R30CTTR-ND - Tape & Reel (TR) 4713-RM10F1R30CT-ND - Cut Tape (CT) 4713-RM10F1R30CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1R30CT |
Description | RES0805 1% 1.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.12740 | kr.12.74 |
| 250 | kr.0.10120 | kr.25.30 |
| 500 | kr.0.08610 | kr.43.05 |
| 1.000 | kr.0.07424 | kr.74.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05546 | kr.277.30 |
| 10.000 | kr.0.05002 | kr.500.20 |
| 15.000 | kr.0.04737 | kr.710.55 |
| 25.000 | kr.0.04451 | kr.1,112.75 |
| 35.000 | kr.0.04287 | kr.1,500.45 |
| 50.000 | kr.0.04132 | kr.2,066.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

