New Product
1.62 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1624CT

DigiKey Part Number
4713-RM10F1624CTTR-ND - Tape & Reel (TR)
4713-RM10F1624CT-ND - Cut Tape (CT)
4713-RM10F1624CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1624CT
Description
RES0805 1% 1.62M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.62 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.18760kr.4.69
50kr.0.15460kr.7.73
100kr.0.12740kr.12.74
250kr.0.10120kr.25.30
500kr.0.08610kr.43.05
1.000kr.0.07424kr.74.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05546kr.277.30
10.000kr.0.05002kr.500.20
15.000kr.0.04737kr.710.55
25.000kr.0.04451kr.1,112.75
35.000kr.0.04287kr.1,500.45
50.000kr.0.04132kr.2,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750