
CMD282C3 | |
|---|---|
DigiKey Part Number | 2312-CMD282C3TR-ND - Tape & Reel (TR) 2312-CMD282C3CT-ND - Cut Tape (CT) 2312-CMD282C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD282C3 |
Description | DC-22 GHZ 2-BIT DIGITAL ATTENUAT |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 40 GHz 50 Ohms 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 12-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.140.09360 | kr.14,009.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.81000 | kr.220.81 |
| 10 | kr.193.05400 | kr.1,930.54 |
| 25 | kr.183.42480 | kr.4,585.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.81000 | kr.220.81 |
| Unit Price without VAT: | kr.220.81000 |
|---|---|
| Unit Price with VAT: | kr.276.01250 |

