
RM10F15R0CT | |
|---|---|
DigiKey Part Number | 4713-RM10F15R0CTTR-ND - Tape & Reel (TR) 4713-RM10F15R0CT-ND - Cut Tape (CT) 4713-RM10F15R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F15R0CT |
Description | RES0805 1% 15.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14200 | kr.3.55 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09450 | kr.9.45 |
| 250 | kr.0.07380 | kr.18.45 |
| 500 | kr.0.06214 | kr.31.07 |
| 1.000 | kr.0.05294 | kr.52.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03836 | kr.191.80 |
| 10.000 | kr.0.03415 | kr.341.50 |
| 15.000 | kr.0.03211 | kr.481.65 |
| 25.000 | kr.0.02990 | kr.747.50 |
| 35.000 | kr.0.02864 | kr.1,002.40 |
| 50.000 | kr.0.02744 | kr.1,372.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

