New Product
5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J5R6CT

DigiKey Part Number
4713-RM06J5R6CTTR-ND - Tape & Reel (TR)
4713-RM06J5R6CT-ND - Cut Tape (CT)
4713-RM06J5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J5R6CT
Description
RES0603 5% 5.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09400kr.2.35
50kr.0.07360kr.3.68
100kr.0.05960kr.5.96
250kr.0.04516kr.11.29
500kr.0.03740kr.18.70
1.000kr.0.03119kr.31.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
10.000kr.0.01879kr.187.90
15.000kr.0.01745kr.261.75
25.000kr.0.01600kr.400.00
35.000kr.0.01518kr.531.30
50.000kr.0.01440kr.720.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750