New Product
2.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J2R7CT

DigiKey Part Number
4713-RM06J2R7CTTR-ND - Tape & Reel (TR)
4713-RM06J2R7CT-ND - Cut Tape (CT)
4713-RM06J2R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J2R7CT
Description
RES0603 5% 2.7 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
25kr.0.09520kr.2.38
50kr.0.07460kr.3.73
100kr.0.06040kr.6.04
250kr.0.04580kr.11.45
500kr.0.03794kr.18.97
1.000kr.0.03164kr.31.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02186kr.109.30
10.000kr.0.01906kr.190.60
15.000kr.0.01770kr.265.50
25.000kr.0.01623kr.405.75
35.000kr.0.01539kr.538.65
50.000kr.0.01460kr.730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000