
RM06J245CT | |
|---|---|
DigiKey Part Number | 4713-RM06J245CTTR-ND - Tape & Reel (TR) 4713-RM06J245CT-ND - Cut Tape (CT) 4713-RM06J245CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J245CT |
Description | RES0603 5% 2.4M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09400 | kr.2.35 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.05960 | kr.5.96 |
| 250 | kr.0.04516 | kr.11.29 |
| 500 | kr.0.03740 | kr.18.70 |
| 1.000 | kr.0.03119 | kr.31.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| 10.000 | kr.0.01879 | kr.187.90 |
| 15.000 | kr.0.01745 | kr.261.75 |
| 25.000 | kr.0.01600 | kr.400.00 |
| 35.000 | kr.0.01518 | kr.531.30 |
| 50.000 | kr.0.01440 | kr.720.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

