
RM06F84R5CT | |
|---|---|
DigiKey Part Number | 4713-RM06F84R5CTTR-ND - Tape & Reel (TR) 4713-RM06F84R5CT-ND - Cut Tape (CT) 4713-RM06F84R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F84R5CT |
Description | RES0603 1% 84.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10040 | kr.2.51 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06430 | kr.6.43 |
| 250 | kr.0.04912 | kr.12.28 |
| 500 | kr.0.04064 | kr.20.32 |
| 1.000 | kr.0.03401 | kr.34.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02365 | kr.118.25 |
| 10.000 | kr.0.02068 | kr.206.80 |
| 15.000 | kr.0.01923 | kr.288.45 |
| 25.000 | kr.0.01768 | kr.442.00 |
| 35.000 | kr.0.01679 | kr.587.65 |
| 50.000 | kr.0.01595 | kr.797.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

