
RM06F7322CT | |
|---|---|
DigiKey Part Number | 4713-RM06F7322CTTR-ND - Tape & Reel (TR) 4713-RM06F7322CT-ND - Cut Tape (CT) 4713-RM06F7322CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F7322CT |
Description | RES0603 1% 73.2K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.09880 | kr.2.47 |
| 50 | kr.0.07860 | kr.3.93 |
| 100 | kr.0.06340 | kr.6.34 |
| 250 | kr.0.04844 | kr.12.11 |
| 500 | kr.0.04006 | kr.20.03 |
| 1.000 | kr.0.03354 | kr.33.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02332 | kr.116.60 |
| 10.000 | kr.0.02039 | kr.203.90 |
| 15.000 | kr.0.01897 | kr.284.55 |
| 25.000 | kr.0.01743 | kr.435.75 |
| 35.000 | kr.0.01655 | kr.579.25 |
| 50.000 | kr.0.01573 | kr.786.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

