New Product
698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F6980CT

DigiKey Part Number
4713-RM06F6980CTTR-ND - Tape & Reel (TR)
4713-RM06F6980CT-ND - Cut Tape (CT)
4713-RM06F6980CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F6980CT
Description
RES0603 1% 698 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10040kr.2.51
50kr.0.07980kr.3.99
100kr.0.06430kr.6.43
250kr.0.04912kr.12.28
500kr.0.04064kr.20.32
1.000kr.0.03401kr.34.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02365kr.118.25
10.000kr.0.02068kr.206.80
15.000kr.0.01923kr.288.45
25.000kr.0.01768kr.442.00
35.000kr.0.01679kr.587.65
50.000kr.0.01595kr.797.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000