New Product
64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F6492CT

DigiKey Part Number
4713-RM06F6492CTTR-ND - Tape & Reel (TR)
4713-RM06F6492CT-ND - Cut Tape (CT)
4713-RM06F6492CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F6492CT
Description
RES0603 1% 64.9K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT64K9Stackpole Electronics Inc133.728RMCF0603FT64K9CT-NDkr.0.63000Direct
AC0603FR-0764K9LYAGEO35.28413-AC0603FR-0764K9LCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF6492VPanasonic Industry11.063P64.9KHCT-NDkr.0.63000Parametric Equivalent
KTR03EZPF6492Rohm Semiconductor4.997846-KTR03EZPF6492CT-NDkr.1.01000Parametric Equivalent
RC0603FR-1064K9LYAGEO5.14713-RC0603FR-1064K9LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.09880kr.2.47
50kr.0.07860kr.3.93
100kr.0.06340kr.6.34
250kr.0.04844kr.12.11
500kr.0.04006kr.20.03
1.000kr.0.03354kr.33.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02332kr.116.60
10.000kr.0.02039kr.203.90
15.000kr.0.01897kr.284.55
25.000kr.0.01743kr.435.75
35.000kr.0.01655kr.579.25
50.000kr.0.01573kr.786.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750