
RM06F3600CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3600CTTR-ND - Tape & Reel (TR) 4713-RM06F3600CT-ND - Cut Tape (CT) 4713-RM06F3600CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3600CT |
Description | RES0603 1% 360 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07290 | kr.7.29 |
| 250 | kr.0.05604 | kr.14.01 |
| 500 | kr.0.04654 | kr.23.27 |
| 1.000 | kr.0.03918 | kr.39.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02764 | kr.138.20 |
| 10.000 | kr.0.02433 | kr.243.30 |
| 15.000 | kr.0.02271 | kr.340.65 |
| 25.000 | kr.0.02097 | kr.524.25 |
| 35.000 | kr.0.01998 | kr.699.30 |
| 50.000 | kr.0.01904 | kr.952.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

