
PTMID476DT055 | |
|---|---|
DigiKey Part Number | 4713-PTMID476DT055TR-ND - Tape & Reel (TR) 4713-PTMID476DT055CT-ND - Cut Tape (CT) 4713-PTMID476DT055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMID476DT055 |
Description | PTANT 20% 20V 47UF D LSR 55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.10.48700 | kr.104.87 |
| 50 | kr.8.56740 | kr.428.37 |
| 100 | kr.7.97260 | kr.797.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.96806 | kr.3,484.03 |
| 1.000 | kr.6.65698 | kr.6,656.98 |
| 1.500 | kr.6.50116 | kr.9,751.74 |
| 2.500 | kr.6.32843 | kr.15,821.08 |
| 3.500 | kr.6.22744 | kr.21,796.04 |
| 5.000 | kr.6.13023 | kr.30,651.15 |
| 6.000 | kr.6.08420 | kr.36,505.20 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

