
RM04J3R3CT | |
|---|---|
DigiKey Part Number | 4713-RM04J3R3CTTR-ND - Tape & Reel (TR) 4713-RM04J3R3CT-ND - Cut Tape (CT) 4713-RM04J3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J3R3CT |
Description | RES0402 5% 3.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 25 | kr.0.07200 | kr.1.80 |
| 50 | kr.0.05660 | kr.2.83 |
| 100 | kr.0.04440 | kr.4.44 |
| 250 | kr.0.03344 | kr.8.36 |
| 500 | kr.0.02726 | kr.13.63 |
| 1.000 | kr.0.02251 | kr.22.51 |
| 5.000 | kr.0.01510 | kr.75.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01298 | kr.129.80 |
| 20.000 | kr.0.01130 | kr.226.00 |
| 30.000 | kr.0.01049 | kr.314.70 |
| 50.000 | kr.0.00962 | kr.481.00 |
| 70.000 | kr.0.00912 | kr.638.40 |
| 100.000 | kr.0.00865 | kr.865.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

