
RM04J394CT | |
|---|---|
DigiKey Part Number | 4713-RM04J394CTTR-ND - Tape & Reel (TR) 4713-RM04J394CT-ND - Cut Tape (CT) 4713-RM04J394CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J394CT |
Description | RES0402 5% 390K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.07120 | kr.1.78 |
| 50 | kr.0.05580 | kr.2.79 |
| 100 | kr.0.04370 | kr.4.37 |
| 250 | kr.0.03296 | kr.8.24 |
| 500 | kr.0.02688 | kr.13.44 |
| 1.000 | kr.0.02219 | kr.22.19 |
| 5.000 | kr.0.01489 | kr.74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01279 | kr.127.90 |
| 20.000 | kr.0.01115 | kr.223.00 |
| 30.000 | kr.0.01035 | kr.310.50 |
| 50.000 | kr.0.00948 | kr.474.00 |
| 70.000 | kr.0.00899 | kr.629.30 |
| 100.000 | kr.0.00853 | kr.853.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

