
RM04J2R0CT | |
|---|---|
DigiKey Part Number | 4713-RM04J2R0CTTR-ND - Tape & Reel (TR) 4713-RM04J2R0CT-ND - Cut Tape (CT) 4713-RM04J2R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J2R0CT |
Description | RES0402 5% 2.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10800 | kr.1.08 |
| 25 | kr.0.07880 | kr.1.97 |
| 50 | kr.0.06220 | kr.3.11 |
| 100 | kr.0.04880 | kr.4.88 |
| 250 | kr.0.03704 | kr.9.26 |
| 500 | kr.0.03030 | kr.15.15 |
| 1.000 | kr.0.02511 | kr.25.11 |
| 5.000 | kr.0.01703 | kr.85.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01471 | kr.147.10 |
| 20.000 | kr.0.01288 | kr.257.60 |
| 30.000 | kr.0.01200 | kr.360.00 |
| 50.000 | kr.0.01104 | kr.552.00 |
| 70.000 | kr.0.01049 | kr.734.30 |
| 100.000 | kr.0.00997 | kr.997.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

